Filter Your Search
1 - 10 of 33 results
|
ASPI-105S-100J
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 50 mΩ | 5 % | YES | 100 kHz | POWER INDUCTOR | 1 | YES | INDUCTANCE MEASURED AT 2.4 A DC CURRENT | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | NO LEAD | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ||
|
ASPI-105S-150M
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 15 µH | 61 mΩ | 20 % | YES | 100 kHz | POWER INDUCTOR | 1 | YES | INDUCTANCE MEASURED AT 2 A DC CURRENT | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | NO LEAD | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ||
|
ASPI-105S-101K
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 100 µH | 410 mΩ | 10 % | YES | 100 kHz | POWER INDUCTOR | 1 | YES | INDUCTANCE MEASURED AT 0.76 A DC CURRENT | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | NO LEAD | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ||
|
ASPI-105S-470K
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 47 µH | 210 mΩ | 10 % | YES | 100 kHz | POWER INDUCTOR | 1 | YES | INDUCTANCE MEASURED AT 1.1 A DC CURRENT | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | NO LEAD | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ||
|
ASPI-105S-101J
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 100 µH | 410 mΩ | 5 % | YES | 100 kHz | POWER INDUCTOR | 1 | YES | INDUCTANCE MEASURED AT 0.76 A DC CURRENT | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | NO LEAD | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ||
|
ASPI-105S-221J
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 220 µH | 960 mΩ | 5 % | YES | 100 kHz | POWER INDUCTOR | 1 | YES | INDUCTANCE MEASURED AT 0.52 A DC CURRENT | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | NO LEAD | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ||
|
ASPI-105S-100M
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 50 mΩ | 20 % | YES | 100 kHz | POWER INDUCTOR | 1 | YES | INDUCTANCE MEASURED AT 2.4 A DC CURRENT | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | NO LEAD | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ||
|
ASPI-105S-221K
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 220 µH | 960 mΩ | 10 % | YES | 100 kHz | POWER INDUCTOR | 1 | YES | INDUCTANCE MEASURED AT 0.52 A DC CURRENT | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | NO LEAD | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ||
|
ASPI-105S-151K
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 150 µH | 640 mΩ | 10 % | YES | 100 kHz | POWER INDUCTOR | 1 | YES | INDUCTANCE MEASURED AT 0.63 A DC CURRENT | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | NO LEAD | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ||
|
ASPI-105S-151M
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 150 µH | 640 mΩ | 20 % | YES | 100 kHz | POWER INDUCTOR | 1 | YES | INDUCTANCE MEASURED AT 0.63 A DC CURRENT | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | NO LEAD | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 |