Filter Your Search
1 - 6 of 6 results
|
ASPI-0804T-471-M-T
Abracon Corporation
|
Check for Price Buy | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 1.27 Ω | 20 % | YES | 100 kHz | 500 mA | 5137 | ASPI-0804T | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | ABRACON CORP | 5137 | compliant | |||||||||||
|
ASPI-0804T-471M-T
Abracon Corporation
|
Check for Price Buy | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 1.27 Ω | 20 % | YES | 100 kHz | 500 mA | 5337 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.5 mm | 13.5 mm | 9.5 mm | ABRACON LLC | 5337 | compliant | EAR99 | 8504.50.80.00 | ABRACON | |||
|
ASPI-0804T-471-M
Abracon Corporation
|
Check for Price Buy | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 1.27 Ω | 20 % | YES | 100 kHz | 500 mA | ASPI-0804T | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | ABRACON CORP | compliant | |||||||||||||
|
ASPI-0804T471-M-T
Abracon Corporation
|
Check for Price Buy | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 1.27 Ω | 20 % | YES | 100 kHz | 500 mA | 5137 | ASPI-0804T | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | ABRACON CORP | 5137 | compliant | |||||||||||
|
ASPI-0804T-471M
Abracon Corporation
|
Check for Price Buy | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 1.27 Ω | 20 % | YES | 100 kHz | 500 mA | ASPI-0804T | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | ABRACON CORP | compliant | |||||||||||||
|
ASPI-0804T471-M
Abracon Corporation
|
Check for Price Buy | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 1.27 Ω | 20 % | YES | 100 kHz | 500 mA | 5137 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Shielded | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5 mm | 13 mm | 9.4 mm | ABRACON LLC | 5137 | compliant | EAR99 | 8504.50.80.00 |