Filter Your Search
1 - 4 of 4 results
|
ASPI-0704S-120-M-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 58 mΩ | 20 % | YES | 100 kHz | ASPI-0704S | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | ABRACON CORP | compliant | ||||||||||||||
|
ASPI-0704S-120M-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 58 mΩ | 20 % | YES | 1 kHz | 1.71 A | Ferrite | 2929 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 4.5 mm | 7.3 mm | 7.3 mm | ABRACON LLC | compliant | 2929 | EAR99 | 8504.50.80.00 | |||
|
ASPI-0704S-120-M
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 58 mΩ | 20 % | YES | 100 kHz | ASPI-0704S | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | ABRACON CORP | compliant | ||||||||||||||
|
ASPI-0704S-120M
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 58 mΩ | 20 % | YES | 100 kHz | 1.71 A | FERRITE | POWER INDUCTOR | 1 | YES | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 |