Filter Your Search
1 - 2 of 2 results
|
ASPI-0428S-220-M-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 235 mΩ | 20 % | YES | 1 kHz | 700 mA | ASPI-0428S | POWER INDUCTOR | 1 | YES | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | ABRACON CORP | compliant | |||||||||||||
![]() |
ASPI-0428S-220M-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 247 mΩ | 20 % | YES | 1 kHz | 700 mA | 1919 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 4.7 mm | 4.7 mm | ABRACON LLC | compliant | 1919 | EAR99 | 8504.50.80.00 | ABRACON |