Filter Your Search
1 - 2 of 2 results
|
ASPI-0315S-330-M-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 675 mΩ | 20 % | YES | 100 kHz | 320 mA | 1515 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.8 mm | 3.7 mm | 3.7 mm | ABRACON LLC | 3838-18M | compliant | EAR99 | 8504.50.80.00 | ||
|
ASPI-0315S-330MT
Abracon Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 675 mΩ | 20 % | YES | 100 kHz | 320 mA | 1515 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.8 mm | 3.7 mm | 3.7 mm | ABRACON LLC | CHIP | compliant | EAR99 | 8504.50.80.00 |