Filter Your Search
1 - 3 of 3 results
|
ASMC-PAB9-TV005
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | AMBER | 70 mA | 3.4 V | 1 | YES | SURFACE MOUNT | 594 nm | 120 deg | HIGH RELIABILITY | Amber | SINGLE | SINGLE COLOR LED | 5 V | 100 °C | -40 °C | 4 | TR, 7 INCH | ROUND | 3 mm | 1.8 mm | 2.2 mm | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | compliant | 8541.40.20.00 | Avago Technologies | ||||
|
ASMC-PAB9-TV005
Agilent Technologies Inc
|
Check for Price | No | Transferred | AMBER | 70 mA | 3.4 V | 1 | YES | SURFACE MOUNT | 594 nm | 120 deg | HIGH RELIABILITY | Amber | SINGLE | SINGLE COLOR LED | 5 V | e0 | 100 °C | -40 °C | 4 | TR, 7 INCH | ROUND | Tin/Lead (Sn/Pb) | 1.8 mm | AGILENT TECHNOLOGIES INC | PLASTIC, SMT, LCC-4 | unknown | 8541.40.20.00 | ||||||
|
ASMC-PAB9-TV005
Broadcom Limited
|
Check for Price | Yes | Obsolete | AMBER | 70 mA | 3.4 V | 1 | YES | SURFACE MOUNT | 594 nm | 120 deg | HIGH RELIABILITY | Amber | SINGLE | SINGLE COLOR LED | 5 V | 100 °C | -40 °C | 4 | TR, 7 INCH | ROUND | 3 mm | 1.8 mm | 2.2 mm | BROADCOM INC | LCC-4 | compliant | 8541.40.20.00 | Avago Technologies |