Filter Your Search
1 - 2 of 2 results
|
ASM8I18S44ERF-08-MX
Pulsecore Semiconductor
|
Check for Price | Yes | Obsolete | 15 V | 30 V | 10.2 V | 1 A | YES | SINGLE | 400 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | S-PDSO-G8 | e3 | Not Qualified | 85 °C | -45 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | PULSECORE SEMICONDUCTOR | ROHS COMPLIANT, PLASTIC, MSOP-8 | unknown | ||||||||
|
ASM8I18S44ERF-08-MX
Alliance Semiconductor Corporation
|
Check for Price | Yes | Transferred | 15 V | 30 V | 10.2 V | 1 A | YES | SINGLE | 400 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | S-PDSO-G8 | Not Qualified | 85 °C | -45 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ALLIANCE SEMICONDUCTOR CORP | TSSOP, | unknown | MSOP | 8 | EAR99 | 8542.39.00.01 |