Filter Your Search
1 - 2 of 2 results
|
ASM8I18S43ERF-08-SX
Alliance Semiconductor Corporation
|
Check for Price | Yes | Transferred | 15 V | 30 V | 7 V | 1 A | YES | SINGLE | 400 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ALLIANCE SEMICONDUCTOR CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||
|
ASM8I18S43ERF-08-SX
Pulsecore Semiconductor
|
Check for Price | Yes | Obsolete | 15 V | 30 V | 7 V | 1 A | YES | SINGLE | 400 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | PULSECORE SEMICONDUCTOR | 0.150 INCH, ROHS COMPLIANT, SOIC-8 | unknown |