Filter Your Search
1 - 10 of 11 results
![]() |
ASM706EPAF
Alliance Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | 1.2 V | 5.5 V | 140 µA | +4.4V | 1 | NO | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | 5.33 mm | ALLIANCE SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||
![]() |
ASM706EPA
Alliance Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 1.2 V | 5.5 V | 140 µA | +4.4V | 1 | NO | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDIP-T8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | 5.33 mm | ALLIANCE SEMICONDUCTOR CORP | DIP | PLASTIC, DIP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||
|
ASM706EPA
Pulsecore Semiconductor
|
Check for Price | No | Transferred | 5 V | 1.2 V | 5.5 V | +4.4V | 1 | NO | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDIP-T8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | 5.33 mm | PULSECORE SEMICONDUCTOR | PLASTIC, DIP-8 | unknown | ||||||||||
|
ASM706EPA-T
Pulsecore Semiconductor
|
Check for Price | Transferred | 5 V | 1.2 V | 5.5 V | +4.4V | 1 | NO | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | 5.33 mm | PULSECORE SEMICONDUCTOR | PLASTIC, DIP-8 | unknown | |||||||||||||
|
ASM706EPAF-T
Pulsecore Semiconductor
|
Check for Price | Yes | Transferred | 5 V | 1.2 V | 5.5 V | +4.4V | 1 | NO | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDIP-T8 | e3/e6 | Not Qualified | 85 °C | -40 °C | 245 | 40 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN/TIN BISMUTH | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | 5.33 mm | PULSECORE SEMICONDUCTOR | LEAD FREE, PLASTIC, DIP-8 | unknown | ||||||||
![]() |
ASM706EPAF-T
onsemi
|
Check for Price | Active | 5 V | 1.2 V | 5.5 V | +4.4V | 1 | NO | NO | RESET THRESHOLD VOLTAGE IS 4.4V; MANUAL RESET INPUT | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDIP-T8 | e3/e6 | Not Qualified | 85 °C | -40 °C | 245 | 40 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN/TIN BISMUTH | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | 5.33 mm | ON SEMICONDUCTOR | DIP | DIP, | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
![]() |
ASM706EPAF-T
Alliance Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | 1.2 V | 5.5 V | 140 µA | +4.4V | 1 | NO | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | 5.33 mm | ALLIANCE SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
ASM706EPAF
Pulsecore Semiconductor
|
Check for Price | Yes | Transferred | 5 V | 1.2 V | 5.5 V | +4.4V | 1 | NO | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDIP-T8 | e3/e6 | Not Qualified | 85 °C | -40 °C | 245 | 40 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN/TIN BISMUTH | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | 5.33 mm | PULSECORE SEMICONDUCTOR | LEAD FREE, PLASTIC, DIP-8 | unknown | ||||||||
![]() |
ASM706EPA-T
onsemi
|
Check for Price | Active | 5 V | 1.2 V | 5.5 V | +4.4V | 1 | NO | NO | RESET THRESHOLD VOLTAGE IS 4.4V; MANUAL RESET INPUT | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | 5.33 mm | ON SEMICONDUCTOR | DIP | DIP, | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||
![]() |
ASM706EPA-T
Alliance Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 1.2 V | 5.5 V | 140 µA | +4.4V | 1 | NO | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDIP-T8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | 5.33 mm | ALLIANCE SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.39.00.01 |