Filter Your Search
1 - 2 of 2 results
|
ASM6382XR30TD5F-T
Pulsecore Semiconductor
|
Check for Price | Yes | Obsolete | 2.5 V | 1 V | 5.5 V | +3V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | AUTOMOTIVE | R-PDSO-G3 | e3/e6 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | TSSOP3/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN/TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.25 mm | 2.05 mm | 1.1 mm | PULSECORE SEMICONDUCTOR | ROHS COMPLIANT, SC-70, 3 PIN | unknown | ||||||
|
ASM6382XR30TD5F-T
Alliance Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1 V | 5.5 V | +3V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | AUTOMOTIVE | R-PDSO-G3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSSOP | TSSOP3/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.25 mm | 2.05 mm | 1.1 mm | ALLIANCE SEMICONDUCTOR CORP | TSSOP, | unknown | SOIC | 3 | EAR99 | 8542.39.00.01 |