Filter Your Search
1 - 8 of 8 results
|
ASM5I9772A-52-ET
Pulsecore Semiconductor
|
Check for Price | No | Obsolete | 25 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e0 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.2 mm | 10 mm | 10 mm | PULSECORE SEMICONDUCTOR | TQFP-52 | unknown | ||||||||
|
ASM5I9772AG-52-ER
Pulsecore Semiconductor
|
Check for Price | Yes | Obsolete | 25 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e3/e6 | 85 °C | -40 °C | 260 | 40 | 52 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN/TIN BISMUTH | GULL WING | 650 µm | QUAD | 1.2 mm | 10 mm | 10 mm | PULSECORE SEMICONDUCTOR | GREEN, TQFP-52 | unknown | ||||||
|
ASM5I9772A-52-ER
Alliance Semiconductor Corporation
|
Check for Price | No | Transferred | 25 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e0 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ALLIANCE SEMICONDUCTOR CORP | TQFP, | unknown | QFP | 52 | EAR99 | 8542.39.00.01 | ||||
|
ASM5I9772AG-52-ER
Alliance Semiconductor Corporation
|
Check for Price | Yes | Transferred | 25 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e3/e6 | 85 °C | -40 °C | 260 | 40 | 52 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 650 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ALLIANCE SEMICONDUCTOR CORP | TQFP, | unknown | QFP | 52 | EAR99 | 8542.39.00.01 | |||
|
ASM5I9772AG-52-ET
Pulsecore Semiconductor
|
Check for Price | Yes | Obsolete | 25 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e3/e6 | 85 °C | -40 °C | 260 | 40 | 52 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN/TIN BISMUTH | GULL WING | 650 µm | QUAD | 1.2 mm | 10 mm | 10 mm | PULSECORE SEMICONDUCTOR | GREEN, TQFP-52 | unknown | ||||||
|
ASM5I9772A-52-ET
Alliance Semiconductor Corporation
|
Check for Price | No | Transferred | 25 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e0 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ALLIANCE SEMICONDUCTOR CORP | TQFP, | unknown | QFP | 52 | EAR99 | 8542.39.00.01 | ||||
|
ASM5I9772AG-52-ET
Alliance Semiconductor Corporation
|
Check for Price | Yes | Transferred | 25 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e3/e6 | 85 °C | -40 °C | 260 | 40 | 52 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 650 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ALLIANCE SEMICONDUCTOR CORP | TQFP, | unknown | QFP | 52 | EAR99 | 8542.39.00.01 | |||
|
ASM5I9772A-52-ER
Pulsecore Semiconductor
|
Check for Price | No | Obsolete | 25 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e0 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.2 mm | 10 mm | 10 mm | PULSECORE SEMICONDUCTOR | TQFP-52 | unknown |