Filter Your Search
1 - 8 of 8 results
|
ASM5I9658G-32-LR
Pulsecore Semiconductor
|
Check for Price | Yes | Obsolete | 3.3 V | 4 ns | 1 | YES | LQFP | 3-STATE | 9658 | PLL BASED CLOCK DRIVER | 100 MHz | DIFFERENTIAL | 10 | 120 ps | 3.465 V | 3.135 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3/e6 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN/TIN BISMUTH | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | PULSECORE SEMICONDUCTOR | 7 X 7 MM, GREEN, LQFP-32 | unknown | |||||
|
ASM5I9658-32-LR
Alliance Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | 4 ns | 1 | YES | LQFP | 3-STATE | 9658 | PLL BASED CLOCK DRIVER | 100 MHz | DIFFERENTIAL | 10 | 120 ps | 3.465 V | 3.135 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ALLIANCE SEMICONDUCTOR CORP | LQFP, | unknown | QFP | 32 | 8542.39.00.01 | ||||
|
ASM5I9658-32-ER
Alliance Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | 4 ns | 1 | YES | TQFP | 3-STATE | 9658 | PLL BASED CLOCK DRIVER | 100 MHz | DIFFERENTIAL | 10 | 120 ps | 3.465 V | 3.135 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, THIN PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | ALLIANCE SEMICONDUCTOR CORP | TQFP, | unknown | QFP | 32 | 8542.39.00.01 | ||||
|
ASM5I9658G-32-LR
Alliance Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 4 ns | 1 | YES | LQFP | 3-STATE | 9658 | PLL BASED CLOCK DRIVER | 100 MHz | DIFFERENTIAL | 10 | 120 ps | 3.465 V | 3.135 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | 245 | 40 | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ALLIANCE SEMICONDUCTOR CORP | LQFP, | unknown | QFP | 32 | 8542.39.00.01 | ||||
|
ASM5I9658-32-LR
Pulsecore Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 4 ns | 1 | YES | LQFP | 3-STATE | 9658 | PLL BASED CLOCK DRIVER | 100 MHz | DIFFERENTIAL | 10 | 120 ps | 3.465 V | 3.135 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | PULSECORE SEMICONDUCTOR | 7 X 7 MM, LQFP-32 | unknown | |||||||
|
ASM5I9658G-32-ER
Pulsecore Semiconductor
|
Check for Price | Yes | Obsolete | 3.3 V | 4 ns | 1 | YES | TQFP | 3-STATE | 9658 | PLL BASED CLOCK DRIVER | 100 MHz | DIFFERENTIAL | 10 | 120 ps | 3.465 V | 3.135 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3/e6 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN/TIN BISMUTH | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | PULSECORE SEMICONDUCTOR | 7 X 7 MM, GREEN, TQFP-32 | unknown | |||||
|
ASM5I9658-32-ER
Pulsecore Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 4 ns | 1 | YES | TQFP | 3-STATE | 9658 | PLL BASED CLOCK DRIVER | 100 MHz | DIFFERENTIAL | 10 | 120 ps | 3.465 V | 3.135 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, THIN PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | PULSECORE SEMICONDUCTOR | 7 X 7 MM, TQFP-32 | unknown | |||||||
|
ASM5I9658G-32-ER
Alliance Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 4 ns | 1 | YES | TQFP | 3-STATE | 9658 | PLL BASED CLOCK DRIVER | 100 MHz | DIFFERENTIAL | 10 | 120 ps | 3.465 V | 3.135 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | 250 | 40 | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | ALLIANCE SEMICONDUCTOR CORP | TQFP, | unknown | QFP | 32 | 8542.39.00.01 |