Filter Your Search
1 - 2 of 2 results
|
ASM5I2305AF-1H-08-TR
Pulsecore Semiconductor
|
Check for Price | Yes | Obsolete | 3.3 V | 350 ps | 1 | YES | TSSOP | 3-STATE | 2305 | PLL BASED CLOCK DRIVER | CMOS | 133 MHz | STANDARD | 4 | 250 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 4.4 mm | PULSECORE SEMICONDUCTOR | 4.40 MM, ROHS COMPLIANT, TSSOP-8 | unknown | |||||
|
ASM5I2305AF-1H-08-TR
Alliance Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 350 ps | 1 | YES | TSSOP | 3-STATE | 2305 | PLL BASED CLOCK DRIVER | CMOS | 133 MHz | STANDARD | 4 | 250 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 250 | 40 | 8 | PLASTIC/EPOXY | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 4.4 mm | ALLIANCE SEMICONDUCTOR CORP | TSSOP, | unknown | SOIC | 8 | 8542.39.00.01 |