Filter Your Search
1 - 1 of 1 results
|
ASM40-15A
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Active | 115 V | 15 V | 264 V | 90 V | 14.1 V | 15.9 V | 2.66 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 84 % | 1 % | 1 % | 1 | OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.088375 Vrms | HYBRID | 40 W | R-XXMA-X | UL, CUL, ANSI, CSA, CB, CE, EN, IEC | 50 °C | -20 °C | IEC 60601-1 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 101.6 mm | ASTRODYNE TDI CORP | compliant | EAR99 |