Filter Your Search
1 - 3 of 3 results
|
ASM3P2811AF-08SR
onsemi
|
$1.8628 | Yes | Yes | Obsolete | 40 MHz | 40 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 18 mA | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 4.9 mm | ONSEMI | SOIC | HALOGEN FREE AND ROHS COMPLIANT, SOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||
|
ASM3P2811AF-08SR
Pulsecore Semiconductor
|
Check for Price | Yes | Transferred | 40 MHz | 40 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 4.9 mm | PULSECORE SEMICONDUCTOR | ROHS COMPLIANT, SOIC-8 | unknown | ||||||||||||||
|
ASM3P2811AF-08SR
Alliance Semiconductor Corporation
|
Check for Price | Yes | Transferred | 40 MHz | 40 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3/e6 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | PURE MATTE TIN/TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 4.92 mm | ALLIANCE SEMICONDUCTOR CORP | SOIC | SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 |