Filter Your Search
1 - 3 of 3 results
|
ASM3P2779A-06OR
Pulsecore Semiconductor
|
Check for Price | No | Transferred | 30 MHz | 30 MHz | YES | 2.5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 2.625 V | 2.375 V | COMMERCIAL | R-PDSO-G6 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 1 mm | 1.6 mm | 2.9 mm | PULSECORE SEMICONDUCTOR | TSOT-23, 6 PIN | unknown | |||||||||
|
ASM3P2779A-06OR
Alliance Semiconductor Corporation
|
Check for Price | No | Transferred | 30 MHz | 30 MHz | YES | 2.5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 2.625 V | 2.375 V | COMMERCIAL | R-PDSO-G6 | Not Qualified | e0 | 70 °C | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 1 mm | 1.6 mm | 2.9 mm | ALLIANCE SEMICONDUCTOR CORP | VSSOP, | unknown | SOT-23 | 6 | EAR99 | 8542.39.00.01 | |||||
|
ASM3P2779A-06OR
onsemi
|
Check for Price | No | No | Obsolete | 30 MHz | 30 MHz | YES | 2.5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 2.625 V | 2.375 V | COMMERCIAL | R-PDSO-G6 | Not Qualified | e0 | 70 °C | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 1 mm | 1.6 mm | 2.9 mm | ON SEMICONDUCTOR | TSOT-23, 6 PIN | compliant | SOT-23 | 6 | EAR99 | 8542.39.00.01 |