Parametric results for: ASM3I2869A-06OR under Clock Generators

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: asm3i2869a06or
Select parts from the table below to compare.
Compare
Compare
ASM3I2869A-06OR
Pulsecore Semiconductor
Check for Price No Obsolete 13 MHz 13 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS ALSO OPERATES AT 2.5V SUPPLY 3.6 V 2.7 V INDUSTRIAL R-PDSO-G6 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 1 mm 1.6 mm 2.9 mm PULSECORE SEMICONDUCTOR TSOT-23, 6 PIN unknown
ASM3I2869A-06OR
Alliance Semiconductor Corporation
Check for Price No Transferred 13 MHz 13 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS ALSO OPERATES AT 2.5V SUPPLY 3.6 V 2.7 V INDUSTRIAL R-PDSO-G6 Not Qualified e0 85 °C -40 °C 6 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 950 µm DUAL 1 mm 1.6 mm 2.9 mm ALLIANCE SEMICONDUCTOR CORP VSSOP, unknown SOT-23 6 EAR99 8542.39.00.01