Filter Your Search
1 - 2 of 2 results
|
ASM2P3805DG-20-DR
Pulsecore Semiconductor
|
Check for Price | Yes | Obsolete | 3.3 V | 3 ns | 2 | YES | SSOP | 3-STATE | 3805 | LOW SKEW CLOCK DRIVER | CMOS | STANDARD | 5 | 270 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3/e6 | 70 °C | 260 | 40 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN/TIN BISMUTH | GULL WING | 635 µm | DUAL | 1.73 mm | 3.9 mm | 8.65 mm | PULSECORE SEMICONDUCTOR | GREEN, QSOP-20 | unknown | |||||
|
ASM2P3805DG-20-DR
Alliance Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 3 ns | 2 | YES | SSOP | 3-STATE | 3805 | LOW SKEW CLOCK DRIVER | CMOS | STANDARD | 5 | 270 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 70 °C | 250 | 40 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.73 mm | 3.9 mm | 8.65 mm | ALLIANCE SEMICONDUCTOR CORP | SSOP, | unknown | QSOP | 20 | 8542.39.00.01 |