Filter Your Search
1 - 2 of 2 results
|
ASM1233D-10F
Pulsecore Semiconductor
|
Check for Price | Yes | Obsolete | 3.3 V | 1.2 V | 5.5 V | +4.375V | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | O-XBCY-W3 | e3 | Not Qualified | 85 °C | -40 °C | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | TIN | WIRE | BOTTOM | PULSECORE SEMICONDUCTOR | LEAD FREE, TO-92, 3 PIN | unknown | |||||||||
|
ASM1233D-10F
Alliance Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | 1.2 V | 5.5 V | 20 µA | +4.375V | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | O-PBCY-W3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | WIRE | 1.27 mm | BOTTOM | ALLIANCE SEMICONDUCTOR CORP | TO-92, SIP3,.1,50 | unknown | TO-92 | 3 | EAR99 | 8542.39.00.01 |