Filter Your Search
1 - 5 of 5 results
|
ASM1232LPNF
Pulsecore Semiconductor
|
Check for Price | Yes | Transferred | 5 V | 4.5 V | 5.5 V | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDIP-T8 | e3/e6 | Not Qualified | 85 °C | -40 °C | 245 | 40 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN/TIN BISMUTH | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | 5.33 mm | PULSECORE SEMICONDUCTOR | LEAD FREE, PLASTIC, DIP-8 | unknown | ||||||||
|
ASM1232LPNF-T
Pulsecore Semiconductor
|
Check for Price | Transferred | 5 V | 4.5 V | 5.5 V | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | 5.33 mm | PULSECORE SEMICONDUCTOR | LEAD FREE, PLASTIC, DIP-8 | unknown | |||||||||||||
|
ASM1232LPNF
onsemi
|
Check for Price | Transferred | 5 V | 4.5 V | 5.5 V | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDIP-T8 | e3/e6 | Not Qualified | 85 °C | -40 °C | 245 | 40 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN/TIN BISMUTH | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | 5.33 mm | ON SEMICONDUCTOR | LEAD FREE, PLASTIC, DIP-8 | compliant | DIP | 8 | EAR99 | 8542.39.00.01 | |||||
|
ASM1232LPNF
Alliance Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | 4.5 V | 5.5 V | 30 µA | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDIP-T8 | e3/e6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN/TIN BISMUTH | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | ALLIANCE SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | DIP | 8 | EAR99 | 8542.39.00.01 | |||
|
ASM1232LPNF-T
onsemi
|
Check for Price | Transferred | 5 V | 4.5 V | 5.5 V | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | 5.33 mm | ON SEMICONDUCTOR | LEAD FREE, PLASTIC, DIP-8 | unknown | DIP | 8 | EAR99 | 8542.39.00.01 |