Parametric results for: ASLD21QH211DNUG under Rotary Switches

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: asld21qh211dnug
Select parts from the table below to compare.
Compare
Part Number
ASLD21QH211DNUG
IDEC Corporation
Most Relevant Technical Operating Conditions Physical Dimensions Other
Composite Price
Part Life Cycle Code
Contact Current(DC)-Max
Contact Voltage(DC)-Max
Contact Resistance
Number of Switch Sections Number of Positions Switch Function
Switch Action
Switch Type
Actuator Type
Contact (AC) Max Rating R Load
Contact (DC) Max Rating R Load
Contact Current(AC)-Max
Contact Voltage(AC)-Max
Dielectric Withstand Volts
Operating Temperature-Min
Operating Temperature-Max
Mounting Feature
Bushing Diameter
Center Contact Material
End Contact Material
Indexing Angle
Sealing
Surface Mount
Termination Type
Actuator Length
Body Breadth
Body Height
Body Length or Diameter
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Active 10 A 24 V 0.05 mΩ 1 2 DPST MOMENTARY ROTARY SWITCH KNOB TYPE 10A@110VAC 10A@24VDC 10 A 110 V 2500VAC V -25 °C 50 °C DIN-RAIL MOUNT 1.378 inch SILVER SILVER 90 deg IP65 NO SNAP ON 1.087 inch 40 mm 95.5 mm 41.4 mm IDEC CORP compliant EAR99 8536.50.90.25
Compare
ASLD21QH211DNUG
IDEC Corporation
$76.4240 Buy Active 10 A 24 V 0.05 mΩ 1 2 DPST MOMENTARY ROTARY SWITCH KNOB TYPE 10A@110VAC 10A@24VDC 10 A 110 V 2500VAC V -25 °C 50 °C DIN-RAIL MOUNT 1.378 inch SILVER SILVER 90 deg IP65 NO SNAP ON 1.087 inch 40 mm 95.5 mm 41.4 mm IDEC CORP compliant EAR99 8536.50.90.25