Filter Your Search
1 - 1 of 1 results
|
ASL-12.000MHZ-L-C-50-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 12 MHz | 50 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 7.0mm x 5.08mm x 1.8mm | ABRACON LLC | compliant | Clock |