Filter Your Search
1 - 4 of 4 results
|
ASIM0004-P011A01
Lotes Co Ltd
|
Check for Price | Contact Manufacturer | PCB CONNECTOR | NO | NO | NO | NO | RECEPTACLE | NO | ONE | GENERAL PURPOSE | LOTES CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
A-SIM-08-06-C-003
ASSMANN WSW components GmbH
|
Check for Price | Yes | Obsolete | 8 | 1 | 1.27 mm | 1 | 100 mΩ | 500 mA | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | RIGHT ANGLE | PCB CONNECTOR | 250 AC/DC V | NO | 500 MΩ | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 85 °C | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SURFACE MOUNT | 0.089 inch | 1.104 inch | 0.809 inch | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 | ASSMANN WSW components GmbH | ||||||||
|
A-SIM-08-04-Z-003
ASSMANN WSW components GmbH
|
Check for Price | Active | 8 | 2 | 2.54 mm | 2 | 50 mΩ | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | PCB CONNECTOR | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -25 °C | 60 °C | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.126 inch | 0.965 inch | 0.7 inch | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 | ||||||||||||
|
A-SIM-08-06-C-113
ASSMANN WSW components GmbH
|
Check for Price | Yes | Obsolete | 8 | 1 | 1.27 mm | 1 | 100 mΩ | 500 mA | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | RIGHT ANGLE | PCB CONNECTOR | 250 AC/DC V | NO | 500 MΩ | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 85 °C | PEG | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SURFACE MOUNT | 0.089 inch | 1.104 inch | 0.809 inch | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 |