Filter Your Search
1 - 1 of 1 results
|
ASGTX-D-100.000MHZ-2-T2
Abracon Corporation
|
Check for Price | Yes | Active | 100 MHz | 2 % | 100 OHM | 3.3 V | LVDS | COMPLEMENTARY OUTPUT | 2.5 V | 450 ps | NO | 10 ppm | 350 ps | 40 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.28,110 | YES | 9.0mm x 7.0mm x 2.24mm | ABRACON LLC | compliant | Clock |