Parametric results for: ASGTX-D-100.000MHZ-2 under TCXO

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: asgtxd100000mhz2
Select parts from the table below to compare.
Compare
Compare
ASGTX-D-100.000MHZ-2
Abracon Corporation
$62.8965 Yes Active 100 MHz 2 % 100 OHM 3.3 V LVDS COMPLEMENTARY OUTPUT 2.5 V 450 ps NO 10 ppm 350 ps 40 mA 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.28,110 YES 9.0mm x 7.0mm x 2.24mm ABRACON LLC compliant Clock ABRACON
ASGTX-D-100.000MHZ-2-T
Abracon Corporation
Check for Price Yes Active 100 MHz 2 % 1 PPM/FIRST YEAR 3.3 V LVDS COMPLEMENTARY OUTPUT; TR, 7 INCH 3.3 V 450 ps NO 10 ppm 350 ps 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 YES 9.0mm x 7.0mm x 2.24mm ABRACON LLC compliant Clock
ASGTX-D-100.000MHZ-2-T2
Abracon Corporation
Check for Price Yes Active 100 MHz 2 % 100 OHM 3.3 V LVDS COMPLEMENTARY OUTPUT 2.5 V 450 ps NO 10 ppm 350 ps 40 mA 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.28,110 YES 9.0mm x 7.0mm x 2.24mm ABRACON LLC compliant Clock