Filter Your Search
1 - 2 of 2 results
|
ASGTX-C-96.000MHZ-2-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 96 MHz | 2 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | TR, 7 INCH | 3.3 V | 1 ns | NO | 10 ppm | 1 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 9.0mm x 7.0mm x 2.24mm | ABRACON LLC | compliant | Clock | ||
|
ASGTX-C-96.000MHZ-2-T2
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 96 MHz | 2 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | TR | 3.3 V | 1 ns | NO | 10 ppm | 1 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 9.0mm x 7.0mm x 2.24mm | ABRACON LLC | compliant | Clock |