Parametric results for: ASFLMB-30.000MHZ-EC-T under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: asflmb30000mhzect
Select parts from the table below to compare.
Compare
Compare
ASFLMB-30.000MHZ-EC-T3
Abracon Corporation
Check for Price Yes Obsolete 30 MHz 50 % 10 KOHM, 15 pF 3.3 V CMOS 150 MHz 1 MHz 15 mA 55/45 % CMOS e4 Not Qualified 70 °C -20 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.12 YES Nickel/Palladium/Gold (Ni/Pd/Au) 5.0mm x 3.2mm x 0.85mm ABRACON LLC DILCC4,.12 compliant Clock
ASFLMB-30.000MHZ-EC-T
Abracon Corporation
Check for Price Yes Active 30 MHz 50 % 10 KOHM, 15 pF 3.3 V CMOS 150 MHz 1 MHz 15 mA 55/45 % CMOS e4 Not Qualified 70 °C -20 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.12 YES NICKEL PALLADIUM GOLD 5.0mm x 3.2mm x 0.85mm ABRACON LLC DILCC4,.12 compliant Clock