Filter Your Search
1 - 8 of 8 results
|
ASFLM5-10.000MHZ-LC
Abracon Corporation
|
Check for Price | Yes | Active | 10 MHz | 50 % | 10 KOHM, 15 pF | 2.8 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE | 2 ns | NO | 2 ns | 3 V | 2.6 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 5.0mm x 3.2mm x 0.85mm | ABRACON LLC | compliant | Clock | |||||||||||
|
ASFLM5-10.000MHZ-LC-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | 10 MHz | 50 % | 10 KOHM, 15 pF | 2.8 V | CMOS | 10 mA | 3 V | 2.6 V | 55/45 % | CMOS | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.85mm | ABRACON LLC | compliant | Clock | DILCC4,.12 | |||||||
|
ASFLM5-1.0000MHZ-L-C-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 1 MHz | 50 % | 10 KOHM, 15 pF | 2.8 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 15 mA | 3 V | 2.6 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.85mm | ABRACON LLC | compliant | Clock | DILCC4,.12 | ||||
|
ASFLM5-1.0000MHZ-L-C
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 1 MHz | 50 % | 10 KOHM, 15 pF | 2.8 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 15 mA | 3 V | 2.6 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.85mm | ABRACON LLC | compliant | Clock | DILCC4,.12 | ||||
|
ASFLM5-10.000MHZ-LC-T
Abracon Corporation
|
Check for Price | Yes | Active | 10 MHz | 50 % | 10 KOHM, 15 pF | 2.8 V | CMOS | 10 mA | 3 V | 2.6 V | 55/45 % | CMOS | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.85mm | ABRACON LLC | compliant | Clock | DILCC4,.12 | |||||||
|
ASFLM5-1.0000MHZ-LC
Abracon Corporation
|
Check for Price | Yes | Active | 1 MHz | 50 % | 10 KOHM, 15 pF | 2.8 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 15 mA | 3 V | 2.6 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.85mm | ABRACON LLC | compliant | Clock | DILCC4,.12 | |||||
|
ASFLM5-1.0000MHZ-LC-T
Abracon Corporation
|
Check for Price | Yes | Active | 1 MHz | 50 % | 10 KOHM, 15 pF | 2.8 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 15 mA | 3 V | 2.6 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.85mm | ABRACON LLC | compliant | Clock | DILCC4,.12 | |||||
|
ASFLM5-1.0000MHZ-LC-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | 1 MHz | 50 % | 10 KOHM, 15 pF | 2.8 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 15 mA | 3 V | 2.6 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12 | YES | 5.0mm x 3.2mm x 0.85mm | ABRACON LLC | compliant | Clock | DILCC4,.12 |