Filter Your Search
1 - 1 of 1 results
|
ASFL3-22.5792MHZ-EK-T
Abracon Corporation
|
Check for Price | Yes | Active | 22.5792 MHz | 30 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 8 mA | 1.98 V | 1.62 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.12,98 | YES | 5.0mm x 3.2mm x 1.1mm | ABRACON LLC | DILCC4,.12,98 | compliant | Clock | ABRACON |