Filter Your Search
1 - 1 of 1 results
|
ASET-D-32.000MHZ-R7-T
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 MHz | 7 % | 15 pF | 2.5 V | CMOS | TRI-STATE; TAPE AND REEL | 5 ns | NO | 54 MHz | 4 MHz | 5 ns | 7 mA | 2.75 V | 2.25 V | 45/55 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.1,45 | YES | 3.2mm x 2.5mm x 0.9mm | ABRACON LLC | ROHS COMPLIANT PACKAGE-6 | compliant | Clock |