Filter Your Search
1 - 2 of 2 results
|
ASET-D-20.0000MHZ-Y
Abracon Corporation
|
Check for Price | Obsolete | 20 MHz | 10 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 7 mA | 2.75 V | 2.25 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 0.9mm | ABRACON LLC | compliant | ||
|
ASET-D-20.0000MHZ-Y-T
Abracon Corporation
|
Check for Price | Obsolete | 20 MHz | 10 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 7 mA | 2.75 V | 2.25 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 0.9mm | ABRACON LLC | compliant |