Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
ASEMPC-40.000MHZ-LY-T3
Abracon Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Operating Frequency-Nom | Frequency Stability |
Output Load
|
Oscillator Type
|
Operating Frequency-Max
|
Operating Frequency-Min
|
Output Low Current-Max
|
Supply Current-Max
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Symmetry-Max
|
Technology |
JESD-609 Code
|
Qualification Status
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Mounting Feature
|
Number of Terminals
|
Package Body Material
|
Package Equivalence Code
|
Surface Mount
|
Terminal Finish
|
Physical Dimension
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Feature
|
Yes | Obsolete | 40 MHz | 10 % | 15 pF | CMOS | 170 MHz | 10 MHz | 6 mA | 35 mA | 3.6 V | 2.25 V | 55/45 % | CMOS | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.1,40 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | SOLCC6,.1,40 | compliant | EAR99 | 8542.32.00.61 | Clock |
|
ASEMPC-40.000MHZ-LY-T3
Abracon Corporation
|
Check for Price Buy | Yes | Obsolete | 40 MHz | 10 % | 15 pF | CMOS | 170 MHz | 10 MHz | 6 mA | 35 mA | 3.6 V | 2.25 V | 55/45 % | CMOS | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.1,40 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | SOLCC6,.1,40 | compliant | EAR99 | 8542.32.00.61 | Clock |