Parametric results for: ASEMPC-18.432MHZ-LR-T under XO

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: asempc18432mhzlrt
Select parts from the table below to compare.
Compare
Part Number
ASEMPC-18.432MHZ-LR-T
Abracon Corporation
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Operating Frequency-Nom Frequency Stability Output Load
Oscillator Type
Operating Frequency-Max
Operating Frequency-Min
Output Low Current-Max
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Symmetry-Max
Technology JESD-609 Code
Qualification Status
Operating Temperature-Max
Operating Temperature-Min
Mounting Feature
Number of Terminals
Package Body Material
Package Equivalence Code
Surface Mount
Terminal Finish
Physical Dimension
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Feature
Yes Active 18.432 MHz 25 % 15 pF CMOS 170 MHz 10 MHz 6 mA 35 mA 3.6 V 2.25 V 55/45 % CMOS e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.1,40 YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant EAR99 8542.32.00.61 Clock
Compare
ASEMPC-18.432MHZ-LR-T
Abracon Corporation
$2.0000 Yes Active 18.432 MHz 25 % 15 pF CMOS 170 MHz 10 MHz 6 mA 35 mA 3.6 V 2.25 V 55/45 % CMOS e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.1,40 YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant EAR99 8542.32.00.61 Clock