Filter Your Search
1 - 3 of 3 results
|
ASEMPC-10.000MHZ-LR-T
Abracon Corporation
|
$2.0058 | Yes | Active | 10 MHz | CMOS | 170 MHz | 10 MHz | 6 mA | 35 mA | CMOS | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.1,40 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | SOLCC6,.1,40 | compliant | EAR99 | 8542.32.00.61 | Clock | ABRACON | ||
|
ASEMPC-10.000MHZ-LR-T5
Abracon Corporation
|
Check for Price | Yes | Active | 10 MHz | CMOS | 170 MHz | 10 MHz | 6 mA | 35 mA | CMOS | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.1,40 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | EAR99 | 8542.32.00.61 | Clock | ||||
|
ASEMPC-10.000MHZ-LR-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | 10 MHz | CMOS | 170 MHz | 10 MHz | 6 mA | 35 mA | CMOS | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.1,40 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | SOLCC6,.1,40 | compliant | EAR99 | 8542.32.00.61 | Clock |