Filter Your Search
1 - 10 of 24 results
|
ASEMB1-1.000MHZ-M
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 1 MHz | 100 % | 10 KOHM, 15 pF | 3.3 V | CMOS | ASEM | TUBE | 5 ns | NO | 150 MHz | 1 MHz | 3.3 V | 5 ns | 9 mA | 3.6 V | 3 V | 45/55 % | COMMERCIAL | 85 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,86 | YES | NOT SPECIFIED | 3.2mm x 2.5mm x 0.85mm | ABRACON CORP | DILCC4,.1,86 | compliant | Clock | |||
|
ASEM-B1-1.000MHZ
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 1 MHz | 100 % | 10 KOHM, 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE | 5 ns | NO | 5 ns | 3.6 V | 3 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock | ||||||||||||
|
ASEM-B1-1.000MHZ-L
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 1 MHz | 100 % | 10 KOHM, 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE | 5 ns | NO | 5 ns | 3.6 V | 3 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN, 4 PIN | compliant | Clock | ||||||||||
|
ASEMB1-1.000MHZ-M-C-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 1 MHz | 50 % | 10 KOHM, 15 pF | 3.3 V | CMOS | ASEM | TAPE AND REEL | 5 ns | NO | 150 MHz | 1 MHz | 3.3 V | 5 ns | 9 mA | 3.6 V | 3 V | 45/55 % | COMMERCIAL | 85 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,86 | YES | NOT SPECIFIED | 3.2mm x 2.5mm x 0.85mm | ABRACON CORP | DILCC4,.1,86 | compliant | Clock | |||
|
ASEMB1-1.000MHZ-C
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 1 MHz | 50 % | 10 KOHM, 15 pF | 3.3 V | CMOS | ASEM | TUBE | 5 ns | NO | 150 MHz | 1 MHz | 3.3 V | 5 ns | 9 mA | 3.6 V | 3 V | 45/55 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,86 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | DILCC4,.1,86 | compliant | Clock | |||
|
ASEM-B1-1.000MHZ-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 1 MHz | 100 % | 10 KOHM, 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 3.6 V | 3 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN, 4 PIN | compliant | Clock | |||||||||||
|
ASEMB1-1.000MHZ-L-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 1 MHz | 100 % | 10 KOHM, 15 pF | 3.3 V | CMOS | ASEM | TAPE AND REEL | 5 ns | NO | 150 MHz | 1 MHz | 3.3 V | 5 ns | 9 mA | 3.6 V | 3 V | 45/55 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,86 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | DILCC4,.1,86 | compliant | Clock | ||
|
ASEM-B1-1.000MHZ-M-T
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 MHz | 100 % | 10 KOHM, 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 150 MHz | 1 MHz | 5 ns | 9 mA | 3.6 V | 3 V | 45/55 % | e4 | Not Qualified | 85 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,86 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | DILCC4,.1,86 | compliant | Clock | ||||
|
ASEM-B1-1.000MHZ-L-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 1 MHz | 100 % | 10 KOHM, 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 3.6 V | 3 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN, 4 PIN | compliant | Clock | ||||||||||
|
ASEM-B1-1.000MHZ-L-C
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 1 MHz | 50 % | 10 KOHM, 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE | 5 ns | NO | 5 ns | 3.6 V | 3 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN, 4 PIN | compliant | Clock |