Filter Your Search
1 - 3 of 3 results
|
ASEMB-20.000MHZ-XY-T
Abracon Corporation
|
$3.5605 | Yes | Active | 20 MHz | 10 % | 10 KOHM, 15 pF | 3.3 V | CMOS | 15 mA | 55/45 % | CMOS | e4 | Not Qualified | 105 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,86 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | DILCC4,.1,86 | compliant | Clock | ABRACON | ||||||
|
ASEMB-20.000MHZ-XY-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | 20 MHz | 10 % | 10 KOHM, 15 pF | 3.3 V | CMOS | 150 MHz | 1 MHz | 15 mA | 55/45 % | CMOS | e4 | Not Qualified | 105 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,86 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock | EAR99 | 8542.32.00.61 | ||||
|
ASEMB-20.000MHZ-XY-T5
Abracon Corporation
|
Check for Price | Yes | Obsolete | 20 MHz | 10 % | 10 KOHM, 15 pF | 3.3 V | CMOS | 150 MHz | 1 MHz | 15 mA | 55/45 % | CMOS | e4 | Not Qualified | 105 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,86 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock | EAR99 | 8542.32.00.61 |