Filter Your Search
1 - 4 of 4 results
|
ASEMB-1.0000MHZ-R-25-T3
Abracon Corporation
|
Check for Price | Obsolete | 1 MHz | 25 % | 25 pF | 3.3 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 55/45 % | 70 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | EAR99 | 8542.32.00.61 | Clock | ||||||
|
ASEMB-1.0000MHZ-R-25-T
Abracon Corporation
|
Check for Price | Yes | Active | 1 MHz | 25 % | 25 pF | 3.3 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock | |||||
|
ASEMB-1.0000MHZ-R-25
Abracon Corporation
|
Check for Price | Yes | Active | 1 MHz | 25 % | 25 pF | 3.3 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE | 2 ns | NO | 2 ns | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | EAR99 | 8542.32.00.61 | Clock | |||
|
ASEMB-1.0000MHZ-R-25-T5
Abracon Corporation
|
Check for Price | Obsolete | 1 MHz | 25 % | 25 pF | 3.3 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 13 INCH | 2 ns | NO | 2 ns | 55/45 % | 70 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | EAR99 | 8542.32.00.61 | Clock | QFN, 4 PIN |