Filter Your Search
1 - 6 of 6 results
|
ASEM4-14.3181MHZ-R-T5
Abracon Corporation
|
Check for Price | Yes | Obsolete | 14.3181 MHz | 25 % | 10 KOHM, 15 pF | 1.8 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 1.95 V | 1.65 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 | compliant | Clock | |||
|
ASEM4-14.3181MHZ-R-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | 14.3181 MHz | 25 % | 10 KOHM, 15 pF | 1.8 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 1.95 V | 1.65 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock | ||||
|
ASEM4-14.3181MHZR-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 14.3181 MHz | 25 % | 10 KOHM, 15 pF | 1.8 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 1.95 V | 1.65 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock | |||
|
ASEM4-14.3181MHZ-R-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 14.3181 MHz | 25 % | 10 KOHM, 15 pF | 1.8 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 1.95 V | 1.65 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 | compliant | Clock | ||
|
ASEM4-14.3181MHZR-T5
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 14.3181 MHz | 25 % | 10 KOHM, 15 pF | 1.8 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 1.95 V | 1.65 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock | |||
|
ASEM4-14.3181MHZR-T3
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 14.3181 MHz | 25 % | 10 KOHM, 15 pF | 1.8 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 1.95 V | 1.65 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock |