Filter Your Search
1 - 1 of 1 results
|
ASEM4-1.0MHZ-ER-T3
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 MHz | 25 % | 10 KOHM, 15 pF | 1.8 V | CMOS | TRI-STATE; STANDBY FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ns | 1.95 V | 1.65 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock |