Parametric results for: ASEM-B1-1.000MHZ-L-C under XO

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: asemb11000mhzlc
Select parts from the table below to compare.
Compare
Compare
ASEM-B1-1.000MHZ-L-C-T
Abracon Corporation
Check for Price Yes Yes Active 1 MHz 50 % 10 KOHM, 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 5 ns NO 5 ns 3.6 V 3 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock
ASEM-B1-1.000MHZ-L-C
Abracon Corporation
Check for Price Yes Yes Active 1 MHz 50 % 10 KOHM, 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE 5 ns NO 5 ns 3.6 V 3 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN, 4 PIN
ASEMB1-1.000MHZ-L-C-T
Abracon Corporation
Check for Price Yes Yes Active 1 MHz 50 % 10 KOHM, 15 pF 3.3 V CMOS ASEM TAPE AND REEL 5 ns NO 150 MHz 1 MHz 3.3 V 5 ns 9 mA 3.6 V 3 V 45/55 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.1,86 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock DILCC4,.1,86
ASEMB1-1.000MHZ-L-C
Abracon Corporation
Check for Price Yes Yes Active 1 MHz 50 % 10 KOHM, 15 pF 3.3 V CMOS ASEM TUBE 5 ns NO 150 MHz 1 MHz 3.3 V 5 ns 9 mA 3.6 V 3 V 45/55 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.1,86 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock DILCC4,.1,86