Filter Your Search
1 - 2 of 2 results
|
ASE6-FREQ-L-H
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 35 % | 15 pF | 1 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 50 MHz | 1 MHz | 3 ns | 1.05 V | 950 mV | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 0.9mm | ABRACON LLC | compliant | Clock | ||
|
ASE6-FREQ-L-H-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 35 % | 15 pF | 1 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 3 ns | NO | 50 MHz | 1 MHz | 3 ns | 1.05 V | 950 mV | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 0.9mm | ABRACON LLC | compliant | Clock |