Filter Your Search
1 - 1 of 1 results
|
ASE6-25.000MHZ-R-T
Abracon Corporation
|
Check for Price | Yes | Active | 25 MHz | 25 % | 15 pF | 1 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 2 mA | 1.05 V | 950 mV | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | LCC4,.1X.13,83/65 | YES | 3.2mm x 2.5mm x 1.2mm | ABRACON LLC | compliant | Clock |