Filter Your Search
1 - 10 of 462 results
|
ASE3-125.000MHZ-L-T
Abracon Corporation
|
Check for Price | Active | 125 MHz | 100 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 20 mA | 1.89 V | 1.71 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 1.2mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | |||||
|
ASE3-133MHZ-N-H-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 133 MHz | 35 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 10 ns | NO | 10 ns | 1.89 V | 1.71 V | 45/55 % | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.25mm | ABRACON LLC | compliant | Clock | ||||||
|
ASE3-14.31818MHZ
Abracon Corporation
|
Check for Price | Active | 14.3182 MHz | 100 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 4 mA | 1.89 V | 1.71 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 1.2mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | |||||
|
ASE3-14.31818MHZ-E-T2
Abracon Corporation
|
Check for Price | Active | 14.3182 MHz | 100 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 4 mA | 1.89 V | 1.71 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 1.2mm | ABRACON LLC | compliant | Clock | ||||||
|
ASE3-125.000MHZ-E-B
Abracon Corporation
|
Check for Price | Active | 125 MHz | 40 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 20 mA | 1.89 V | 1.71 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 1.2mm | ABRACON LLC | compliant | Clock | ||||||
|
ASE3-14.31818MHZ-N-H
Abracon Corporation
|
Check for Price | Active | 14.3182 MHz | 35 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 4 mA | 1.89 V | 1.71 V | 55/45 % | 85 °C | -30 °C | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 1.2mm | ABRACON LLC | compliant | Clock | ||||||
|
ASE3-14.31818MHZ-I-B
Abracon Corporation
|
Check for Price | Active | 14.3182 MHz | 40 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 4 mA | 1.89 V | 1.71 V | 55/45 % | 50 °C | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 1.2mm | ABRACON LLC | compliant | Clock | |||||||
|
ASE3-125.000MHZ-T2
Abracon Corporation
|
Check for Price | Active | 125 MHz | 100 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 20 mA | 1.89 V | 1.71 V | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 1.2mm | ABRACON LLC | compliant | Clock | ||||||
|
ASE3-133.000MHZ-I-R
Abracon Corporation
|
Check for Price | Yes | Active | 133 MHz | 25 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 20 mA | 1.89 V | 1.71 V | 60/40 % | Not Qualified | 50 °C | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 1.2mm | ABRACON LLC | DILCC4,.1,83 | compliant | Clock | ||||
|
ASE3-14.31818MHZ-E-K-T2
Abracon Corporation
|
Check for Price | Active | 14.3182 MHz | 30 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 4 mA | 1.89 V | 1.71 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 1.2mm | ABRACON LLC | compliant | Clock |