Filter Your Search
1 - 2 of 2 results
|
ASE3-125.000MHZ-L-T
Abracon Corporation
|
Check for Price | Active | 125 MHz | 100 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 20 mA | 1.89 V | 1.71 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 1.2mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | ||
|
ASE3-125.000MHZ-L-T2
Abracon Corporation
|
Check for Price | Active | 125 MHz | 100 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 20 mA | 1.89 V | 1.71 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 1.2mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock |