Filter Your Search
1 - 1 of 1 results
|
ASE2-74.250MHZ-L-R-T
Abracon Corporation
|
Check for Price | Yes | Active | 74.25 MHz | 25 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 20 mA | 2.625 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 1.2mm | ABRACON LLC | DILCC4,.1,83 | compliant | Clock |