Filter Your Search
1 - 1 of 1 results
|
ASE-28.63636MHZ-L-C-T2
Abracon Corporation
|
Check for Price | Yes | Active | 28.6364 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 13 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 1.2mm | ABRACON LLC | compliant | Clock |