Parametric results for: ASE-26.000MHZ-T under XO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ase26000mhzt
Select parts from the table below to compare.
Compare
Compare
ASE-26.000MHZ-T2
Abracon Corporation
Check for Price Yes Yes Active 26 MHz 100 % 15 pF 3.3 V CMOS STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 4 ns NO 4 ns 3.465 V 3.135 V 55/45 % 70 °C -10 °C SURFACE MOUNT 4 YES 3.2mm x 2.5mm x 1.2mm ABRACON LLC compliant Clock
ASE-26.000MHZ-T3
Abracon Corporation
Check for Price Yes Yes Active 26 MHz 100 % 15 pF 3.3 V CMOS STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 4 ns NO 4 ns 3.465 V 3.135 V 55/45 % 70 °C -10 °C SURFACE MOUNT 4 YES 3.2mm x 2.5mm x 1.2mm ABRACON LLC compliant Clock ROHS COMPLIANT, SMD, 4 PIN
ASE-26.000MHZ-T
Abracon Corporation
Check for Price Yes Yes Active 26 MHz 100 % 15 pF 3.3 V CMOS STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 4 ns NO 4 ns 3.465 V 3.135 V 55/45 % 70 °C -10 °C SURFACE MOUNT 4 YES 3.2mm x 2.5mm x 1.2mm ABRACON LLC compliant Clock ROHS COMPLIANT, SMD, 4 PIN