Parametric results for: ASE-22L under Slide Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ase22l
Select parts from the table below to compare.
Compare
Compare
ASE22L
TE Connectivity
Check for Price Obsolete 300 mA 28 V 15000 Cycle(s) 2 DPDT LATCHED SILVER SLIDE SWITCH EXTENDED TOP TYPE EXTENDED TOP ACTUTAOR .3A@115VAC .3A@28VDC 300 mA ON-ON 115 V 1000VRMS V 1 GΩ 9.81 N e0 -40 °C 80 °C SURFACE MOUNT-STRAIGHT WHITE THERMOPLASTIC SILVER MAKE-BEFORE-BREAK THERMOPLASTIC TUBE TAPE SEALED WAVE NO TIN LEAD COPPER ALLOY SOLDER 0.11 inch 7.37 mm 4.43 mm 10.16 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.90.50 TE Connectivity
ASE22L04
TE Connectivity
Check for Price Active 300 mA 28 V DPDT SLIDE SWITCH EXTENDED TOP TYPE 300 mA ON-ON 115 V PANEL MOUNT NATURAL NYLON 2.794 mm SILVER COPPER ALLOY 1 TUBE NO SOLDER 0.11 inch 7.37 mm 10.16 mm TE CONNECTIVITY LTD unknown TE Connectivity