Filter Your Search
1 - 1 of 1 results
|
ASE-1.544MHZ-L-R-T
Abracon Corporation
|
Check for Price | Yes | Active | 1.544 MHz | 25 % | 15 pF | 3.3 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 7 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.1,98 | YES | 3.2mm x 2.5mm x 1.2mm | ABRACON LLC | compliant | Clock |