Filter Your Search
1 - 2 of 2 results
|
ASDMB-33.000MHZ-XY-T
Abracon Corporation
|
$3.9788 | Yes | Active | 33 MHz | 10 % | 15 pF | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCT... more | 2 ns | NO | 2 ns | 3.3 V | 1.8 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||||
|
ASDMB-33.000MHZ-XY
Abracon Corporation
|
Check for Price | Yes | Active | 33 MHz | 10 % | 15 pF | CMOS | 150 MHz | 1 MHz | 15 mA | 3.3 V | 1.8 V | 55/45 % | CMOS | e4 | Not Qualified | 105 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.08,65 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | ABRACON LLC | compliant | Clock |